The IDT CV125PAG is a 400MHz crystal oscillator with a supply voltage of 3.3V and a maximum supply current of 400mA. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a PLL and is available in quantities of 2000 in rail/Tube packaging.
IDT CV125PAG technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for IDT CV125PAG to view detailed technical specifications.
No datasheet is available for this part.