The IDT CV125PAG8 is a single crystal oscillator with a maximum frequency of 400MHz and a supply voltage of 3.3V. It operates over a temperature range of 0°C to 70°C and is packaged in a TSSOP package. The oscillator is surface mount and RoHS compliant. It has a supply current of 400mA and is part of the FlexPC series. The device is available on tape and reel in quantities of 35.
IDT CV125PAG8 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for IDT CV125PAG8 to view detailed technical specifications.
No datasheet is available for this part.