The IDT CV174CPAG is a 3-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.125V. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It is RoHS compliant and has a supply current of 250mA.
IDT CV174CPAG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.125V |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IDT CV174CPAG to view detailed technical specifications.
No datasheet is available for this part.