The IDT CV193DPAG is a single crystal oscillator with a maximum frequency of 400MHz. It features a TFSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is part of IDT's FlexPC series.
IDT CV193DPAG technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
Download the complete datasheet for IDT CV193DPAG to view detailed technical specifications.
No datasheet is available for this part.