IDT DAC1008D650HN-C1 technical specifications.
| Conversion Rate | 650MS/s |
| Differential Output | Yes |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 650000000S/s |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1008D650HN-C1 to view detailed technical specifications.
No datasheet is available for this part.