IDT DAC1201D125HL-C1 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DAC1201D125HL |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1201D125HL-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.