IDT DAC1205D650HW-C1 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 650MS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Converters | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 650MS/s |
| Settling Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for IDT DAC1205D650HW-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.