IC Dac 12 Bit A-out 100HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Differential Output | Yes |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Settling Time | 20ns |
| RoHS | Not Compliant |