The IDT DAC1208D650HN-C1 is a dual 12-bit digital-to-analog converter with a conversion rate of 650 megasamples per second. It features differential output and is available in a lead-free package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The DAC1208D650HN-C1 is packaged in a tray with 260 units per package.
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 650MS/s |
| Differential Output | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |