IDT DAC1208D650HN-C18 technical specifications.
| Conversion Rate | 650MS/s |
| Differential Output | Yes |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1208D650HN-C18 to view detailed technical specifications.
No datasheet is available for this part.