The DAC1208D750HN/C1:5 is a 12-bit dual digital-to-analog converter with a sampling rate of 750 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device supports SPI interface and has a settling time of 20ns.
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 750000000S/s |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |