Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT DAC1208D750HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 750MS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000000S/s |
| Series | DAC1208D750HN |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1208D750HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.