IDT DAC1403D160HW/C1,5 technical specifications.
| Package/Case | HTQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Sampling Rate | 160000000S/s |
| Settling Time | 43ns |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for IDT DAC1403D160HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.