IDT DAC1405D650HW-C1 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 650MS/s |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Output Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1405D650HW-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.