The DAC1405D650HW-C18 is a 14-bit digital-to-analog converter with a conversion rate of 650MS/s. It is packaged in a lead-free HTQFP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The DAC1405D650HW-C18 is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Conversion Rate | 650MS/s |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC1405D650HW |
| Thickness | 1.2mm |
| Width | 14mm |
| RoHS | Compliant |