The IDT DAC1405D750-DB is a 14-bit digital-to-analog converter with a sampling rate of 750 MSPS and SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a bulk packaging configuration. The device is lead-free, but contains lead. The evaluation kit is included with the purchase of this part.
IDT DAC1405D750-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 750000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1405D750-DB to view detailed technical specifications.
No datasheet is available for this part.