Dac 14 Bit Dual 650MSPS 16HVQFN
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 650000000S/s |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |