Digital to Analog Converters - DAC DUAL 14BITS JESD204A DAC 650MSPS
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 650MS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 650000000S/s |
| Series | DAC1408D650HN |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |