Dual 14-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 750MS/s |
| Differential Output | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |