IDT DAC1617D1G0IQM-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1617D1G0IQM-DB to view detailed technical specifications.
No datasheet is available for this part.