The DAC1627D1G25HN-C1 is a 16-bit dual digital-to-analog converter from IDT, featuring a conversion rate of 1.25GS/s. It has two unipolar output channels and is packaged in a 168-pin tray. The device is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is available in a lead-free package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT DAC1627D1G25HN-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 1.25GS/s |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 168 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC1627D1G25HN |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1627D1G25HN-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.