The IDT DAC1627D1G25HN-C18 is a 16-bit dual digital-to-analog converter with a conversion rate of 1.25GS/s. It is available in a surface mount package with dimensions of 10mm in length, 10mm in width, and 1mm in height and thickness. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The DAC1627D1G25HN-C18 is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 1.25GS/s |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC1627D1G25HN |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |