IDT DAC1653D1G5NLGA8 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 2GS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 844mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 123mA |
| Output Polarity | Unipolar |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 700mV |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Series | DAC1653D |
| Settling Time | 20ns |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1653D1G5NLGA8 to view detailed technical specifications.
No datasheet is available for this part.