Digital to Analog Converters - DAC DAC165X
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 1.25GS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 700mV |
| Resolution | 16b |
| Sampling Rate | 2GS/s |
| Settling Time | 20ns |
| RoHS | Compliant |