High-Performance 16-bit Dual DAC (High Common Mode) Evaluation Board
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Settling Time | 20ns |
| RoHS | Compliant |