The DAC1658D1G8NLGW8 is a dual 16-bit digital-to-analog converter from IDT. It operates at a sampling rate of 1.5GS/s and has a settling time of 20ns. The device is powered by a supply voltage between 3.15V and 3.45V, consuming an operating current of 123mA. The DAC1658D1G8NLGW8 is packaged in tape and reel quantities of 3000 units and is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 844mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 123mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 700mV |
| Resolution | 16b |
| Sampling Rate | 1.5GS/s |
| Settling Time | 20ns |
| RoHS | Compliant |