IDT F1100NBGI technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 2.2W |
| Power Gain | 10dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1100 |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1100NBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
