IDT F1102NBGI technical specifications.
| Frequency | 400MHz |
| Gain | 9dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Noise Figure | 9.5dB |
| Operating Supply Current | 330mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Zero-Distortion™ |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1102NBGI to view detailed technical specifications.
No datasheet is available for this part.