IDT F1102NBGI8 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1102 |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1102NBGI8 to view detailed technical specifications.
No datasheet is available for this part.