IDT F1150NBGI technical specifications.
| Frequency | 2.2GHz |
| Gain | 8.5dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Noise Figure | 10dB |
| Operating Supply Current | 334mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Distortion™ |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1150NBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.