The IDT F1150NBGI8 is a QFN EP packaged IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The device has a power dissipation of 2.2W and is available in tape and reel packaging.
IDT F1150NBGI8 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1150 |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1150NBGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.