The IDT F1152NBGI8 is a QFN-packaged component with a maximum power dissipation of 2.2W. It operates within a 5.25V supply voltage and is lead free. The component is packaged in tape and reel format and is compliant with RoHS regulations.
IDT F1152NBGI8 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Power Dissipation | 2.2W |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1152 |
| Thickness | 800um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1152NBGI8 to view detailed technical specifications.
No datasheet is available for this part.