IDT F1200NBGI technical specifications.
| Frequency | 160MHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 2.6dB |
| Operating Supply Current | 110mA |
| P1dB | 19.4dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Thickness | 800um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1200NBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.