IDT F1206NBGI8 technical specifications.
| Frequency | 250MHz |
| Gain | 20dB |
| Noise Figure | 3.6dB |
| Operating Supply Current | 110mA |
| P1dB | 19.4dBm |
| Packaging | Tape and Reel |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for IDT F1206NBGI8 to view detailed technical specifications.
No datasheet is available for this part.