RF Amp Chip Dual Gain Amplifier 500MHz 5.25V 32-Pin VFQFPN T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1240 |
| Thickness | 800um |
| Width | 5mm |
| RoHS | Compliant |