IDT F1763NBGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IDTF1763 |
| Thickness | 800um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1763NBGI8 to view detailed technical specifications.
No datasheet is available for this part.