IDT F1951NBGI8 technical specifications.
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Input Voltage | 3V |
| Number of Bits | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1951 |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1951NBGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.