IDT HS231P16NDGI8 technical specifications.
| Data Rate | 480Mbps |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT HS231P16NDGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.