The ICS1493K-17LF is a single PLL IC designed for clock input applications. It operates within a temperature range of -10°C to 80°C and is suitable for surface mount applications. This device is compliant with RoHS regulations and is available in packaging quantities of 75 units per rail or tube.
IDT ICS1493K-17LF technical specifications.
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1493K-17LF to view detailed technical specifications.
No datasheet is available for this part.