IDT ICS1493K-17LFT technical specifications.
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1493K-17LFT to view detailed technical specifications.
No datasheet is available for this part.