The IDT ICS1522MLF is a single-element device packaged in a SOIC case, suitable for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is designed to function with a supply voltage between 4.75V and 5.25V. The device is RoHS compliant and available in rail or tube packaging.
IDT ICS1522MLF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1522MLF to view detailed technical specifications.
No datasheet is available for this part.