The ICS1523M is a single PLL IC with a clock input, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The device features a maximum operating frequency of 250MHz. The ICS1523M is available in a 30-unit package, packaged in a rail or tube. It is not RoHS compliant.
IDT ICS1523M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS1523M to view detailed technical specifications.
No datasheet is available for this part.