IDT ICS1523MLF technical specifications.
| Package/Case | SOIC |
| Height | 0.092mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.296mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1523MLF to view detailed technical specifications.
No datasheet is available for this part.