IDT ICS1523MLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1523MLFT to view detailed technical specifications.
No datasheet is available for this part.