
The ICS1523MT is a single PLL IC from IDT, packaged in a SOIC package and rated for surface mount. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 250MHz. The device is available in quantities of 1000 per reel and is not RoHS compliant.
IDT ICS1523MT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS1523MT to view detailed technical specifications.
No datasheet is available for this part.