IDT ICS1526GILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1526GILFT to view detailed technical specifications.
No datasheet is available for this part.
