
The ICS1526GLFT is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 110MHz and is compatible with LVTTL input signals. The device is specified to function within a temperature range of 0 to 70°C. It is available in tape and reel packaging with a quantity of 2500 units per reel. The IC features a phase-locked loop (PLL) for stable operation.
IDT ICS1526GLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1526GLFT to view detailed technical specifications.
No datasheet is available for this part.