
IDT ICS180M-03LF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | Clock |
| Length | 5mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS180M-03LF to view detailed technical specifications.
No datasheet is available for this part.
