
IDT ICS1893CFILF technical specifications.
| Package/Case | SSOP |
| Height | 2.8mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.47V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1893CFILF to view detailed technical specifications.
No datasheet is available for this part.