IDT ICS1894K-33LF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1894K-33LF to view detailed technical specifications.
No datasheet is available for this part.